Reference Only
43-00414
Circular Metric Connectors SAL-12B-RKC4-C/050
Datasheet
43-00414 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Coding | B Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | M12 Female Connector | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Description/Function | Profibus DP | |
| Diameter | 16 mm | |
| Gender | Female | |
| Housing Material | Copper Alloy | |
| Length | 51 mm | |
| Mounting Style | Free Hanging | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,05 € | 41,05 € | |
| 34,57 € | 1.382,80 € | |
| 34,22 € | 3.422,00 € | |
| 33,87 € | 8.467,50 € |
Need more?
Sign in to add notes