Reference Only
43-01716
Screws & Fasteners HEX NUT M12X1
Datasheet
43-01716 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Nut | |
| Thread Size | M12 | |
| Material | Brass | |
| Plating | Nickel | |
| Packaging | Bulk | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,86 € | 860,00 € | |
| 0,81 € | 2.430,00 € | |
| 0,80 € | 4.000,00 € | |
| 0,79 € | 7.900,00 € | |
| 0,78 € | 15.600,00 € |
Need more?
Sign in to add notes