Reference Only
43-02638
Circular Metric Connectors M12 A-code 8P FML RA Unshld Frnt Mnt, SP
Datasheet
43-02638 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 2 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Series | SAL-12 | |
| Packaging | Bulk | |
| Body Style | Right Angle | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Copper Alloy | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Panel Mount | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,43 € | 1.121,50 € | |
| 22,21 € | 3.331,50 € | |
| 21,99 € | 5.497,50 € | |
| 21,77 € | 10.885,00 € | |
| 21,55 € | 21.550,00 € |
Need more?
Sign in to add notes