Reference Only
43-03923
Circular Metric Connectors SAL-MB12S-FKH5-X10
Datasheet
43-03923 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP65, IP67, IP69K | |
| Product | Connectors | |
| Type | M12 Female Socket | |
| Series | Series M12 Bayonet locking | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female | |
| Height | 10 mm | |
| Locking Mechanism | Bayonet Locking | |
| Mounting Style | Back Mount | |
| Shell Style | Sockets | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,50 € | 175,00 € | |
| 15,31 € | 459,30 € | |
| 13,03 € | 1.563,60 € | |
| 9,78 € | 4.987,80 € | |
| 9,68 € | 9.873,60 € | |
| 9,58 € | 24.141,60 € | |
| 9,49 € | 47.544,90 € | |
| 9,21 € | 92.284,20 € |
Need more?
Sign in to add notes