Reference Only
43-11277
Sensor Cables / Actuator Cables SAL-12-RS12-3/K1
Datasheet
43-11277 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Coding | A Coded | |
| Cable Length | 3 m (9.843 ft) | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Cable Length - Imperial | 9.84 ft | |
| Cable Length - Metric | 3 m | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,87 € | 896,10 € | |
| 27,44 € | 2.469,60 € | |
| 27,16 € | 4.074,00 € | |
| 26,90 € | 8.070,00 € | |
| 26,63 € | 15.978,00 € |
Need more?
Sign in to add notes