Reference Only
58-22006
Ethernet Cables / Networking Cables ENP-23-1-FSV1PBU4PEDST4-45S-RS
Datasheet
58-22006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Ethernet Cable | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Male | |
| Cable Length | 500 mm (19.685 in) | |
| Wire Gauge - AWG | 22 AWG | |
| IP Rating | IP65, IP67 | |
| Shielding | Shielded | |
| Packaging | Bulk | |
| Voltage Rating | 50 V, 600 V | |
| Current Rating | 1.5 A, 26 A | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | Hybrid | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Triphenyl phosphate (TPP) (115-86-6) |