Reference Only

740-353770

Standoffs & Spacers 6.5MM HEX BOLT

Manufacturer:

Mfr Part:
740-353770

TTI Part:
740-353770

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandoffs & Spacers
ProductStandoffs
TypeHex
Thread Size4-40
Length6.5 mm
MaterialCopper Alloy
PlatingNickel
GenderMale / Female
PackagingBulk
Product TypeStandoffs, Spacers & Supports
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318190000
TARIC7318158290
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.