Reference Only

799-101980

D-Sub Tools & Hardware 37P DSUB SPRNG LATCH D-SUB 37POS

Manufacturer:

Mfr Part:
799-101980

TTI Part:
799-101980

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeSpring Latch
For Use With37 Position D-Sub Connector
PackagingBulk
Description/FunctionBase element with spring steel bow
Length76.1 mm
Product TypeD-Sub Tools & Hardware
Screw MaterialStainless Steel
Screw PlatingStainless Steel
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes