Reference Only

CPH47W23FGE3SK9X

PCI Express / PCI Connectors 47 POS FEMALE STR PRESSFIT

Manufacturer:

Mfr Part:
CPH47W23FGE3SK9X

TTI Part:
CPH47W23FGE3SK9X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductPCI
Number of Positions47 Position
Mounting StyleThrough Hole
Mounting AngleVertical
Termination StyleSolder Pin
Contact MaterialCopper Alloy
Contact PlatingGold
SeriesCPH
Housing MaterialPlastic
PackagingBulk
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

50In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes