Reference Only
112417
RF Connectors / Coaxial Connectors BNC RA PCB JACK 75 OHM-LO/WH
Datasheet
112417 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Solder Pin | |
| Orientation | Right Angle | |
| Packaging | Bulk | |
| Body Finish | Nickel | |
| Body Material | Zinc Die Cast | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Right Angle PCB Jack, Through Hole, 75 Ohm | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,60 € | 260,00 € |
Need more?
Sign in to add notes