Reference Only
D38999/33F09R
Circular MIL Spec Tools, Hardware & Accessories PROTECT COVER RECEPT R SZ09
Datasheet
JAND38999/33-F-9-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Receptacle Cover | |
| Series | D38999 III | |
| For Use With | Circular MIL Spec Connector | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
54In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,31 € | 14,31 € | |
| 13,28 € | 132,80 € | |
| 11,28 € | 282,00 € | |
| 11,05 € | 1.105,00 € | |
| 10,08 € | 2.520,00 € | |
| 9,43 € | 4.715,00 € | |
| 9,16 € | 9.160,00 € |
Need more?
Sign in to add notes