Reference Only

97-3106A12S3P

Circular MIL Spec Connector PLUG STRAIGHT A CLASS #12

Manufacturer:

Mfr Part:
973106A12S3P

TTI Part:
97-3106A12S3P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderPin (Male)
Insert Arrangement12S-03
ProductPlugs
Shell Size12S
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
Series97 5015
PackagingBulk
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingCadmium
SubcategoryCircular Connectors
Tradename5015
Voltage Rating700 V
Wire Gauge22 AWG to 16 AWG
Part # Aliases97-3106A12S03P U10-820063-03P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

EDA / CAD Models

56In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
17,13 €17,13 €
14,58 €72,90 €
14,44 €144,40 €
12,03 €300,75 €
10,69 €534,50 €
10,59 €1.059,00 €
9,82 €2.455,00 €
9,02 €36.080,00 €
Need more?
Sign in to add notes