Reference Only

97-3108B14S2P

Circular MIL Spec Connector 4P Size 14S Solder R/A Pin Plug

Manufacturer:

Mfr Part:
97-3108B14S2P

TTI Part:
97-3108B14S2P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement14S-02
ProductPlugs
Shell Size14S
Shell StyleRight Angle
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
Series97 5015
PackagingBulk
Mating StyleThreaded
Mounting AngleRight Angle
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingCadmium
SubcategoryCircular Connectors
Tradename5015
Voltage Rating250 V
Wire Gauge22 AWG to 16 AWG
Part # Aliases97-3108B14S02P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
27,48 €27,48 €
14,57 €145,70 €
13,40 €335,00 €
13,26 €663,00 €
13,05 €6.525,00 €
Need more?
Sign in to add notes