
AC-CP700060
EV Charging Cables 6MM2 UN-SHIELD POWERLINK CABLE
Datasheet
AC-CP700060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Charging Cables | |
| Type | DC Charging Cable | |
| Voltage Rating | 1.5 kVDC | |
| Jacket Material | Cross-linked Polyethylene (XLPE) | |
| Outside Diameter | 4.8 mm | |
| Jacket Color | Orange | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Connector End A | No Connector | |
| Connector End B | No Connector | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8544601090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 500 / Multiples: 10)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 7,07 € | 3.535,00 € |
Need more?
Sign in to add notes