Reference Only
AC-CP710040
EV Charging Cables 4MM2 SHIELD CABLE
Datasheet
AC-CP710040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Charging Cables | |
| Type | DC Charging Cable | |
| Voltage Rating | 1.5 kVDC | |
| Jacket Material | Cross-linked Polyethylene (XLPE) | |
| Outside Diameter | 5.8 mm | |
| Jacket Color | Orange | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Connector End A | No Connector | |
| Connector End B | No Connector | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | EV Charging Cables | |
| Product | Accessories | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493040 |
| TARIC | 8544601090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.640In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 4,92 € | 9,84 € | |
| 4,86 € | 48,60 € | |
| 4,80 € | 120,00 € | |
| 4,74 € | 237,00 € | |
| 4,69 € | 469,00 € | |
| 4,63 € | 1.157,50 € | |
| 4,58 € | 2.290,00 € | |
| 4,52 € | 4.520,00 € |
Need more?
Sign in to add notes