
AC-HA000755
Heavy Duty Power Connectors 4MM 2 WAY RECEPT 6SQMM
Datasheet
AC-HA000755 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Kit | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1.200
On Order
1.200 expected on from 09-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,73 € | 10,73 € | |
| 10,61 € | 95,49 € | |
| 10,50 € | 451,50 € | |
| 10,38 € | 882,30 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.