
AC-HA000770
Heavy Duty Power Connectors 5.7MM 2WAYS RECEPT Y CODING
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Kit | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Contact a Sales Representative
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,97 € | 47,97 € | |
| 39,98 € | 399,80 € | |
| 35,53 € | 888,25 € | |
| 34,02 € | 2.041,20 € | |
| 32,63 € | 3.915,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.