Reference Only
HVCOCF6APTR8SF950L20
DC Power Connectors HVCOCF6APTR8SF950L2000 125A PT
Datasheet
HVCOCF6APTR8SF950L2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Connectors | |
| Product | Combo EV Vehicle Inlets | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| IP Rating | IP44 | |
| Packaging | Bulk | |
| Color | Black | |
| Connector Type | Male Receptacle | |
| Contact Gender | Female | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 651,61 € | 6.516,10 € | |
| 638,58 € | 31.929,00 € |
Need more?
Sign in to add notes