Reference Only
HVSL1000061A170
Automotive Connectors 10MM HVSL1000 ST PLG 1 WAY W/HVIL- A CODE
Datasheet
HVSL1000061A170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Packaging | Kit | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,42 € | 624,20 € | |
| 52,02 € | 1.300,50 € | |
| 40,01 € | 2.880,72 € | |
| 39,62 € | 18.542,16 € | |
| 39,23 € | 38.131,56 € |
Need more?
Sign in to add notes