Reference Only
MSDM4502
EV Connectors MSD PLUG WITH 450A FUSE
Datasheet
MSDM4502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Type | MSD Plug | |
| Gender | Plug (Male) | |
| Current Rating | 450 A | |
| Voltage Rating | 690 V | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| IP Rating | IP67, IP6K9K | |
| Color | Orange | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Gender | Plug (Male) | |
| Height | 53.5 mm | |
| Length | 105.5 mm | |
| Packaging | Bulk | |
| Product Type | EV Connectors | |
| Product | Connector | |
| Subcategory | E-Mobility | |
| Width | 103 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
274In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 224,88 € | 224,88 € | |
| 187,40 € | 1.874,00 € | |
| 179,75 € | 6.471,00 € | |
| 177,97 € | 17.797,00 € |
Need more?
Sign in to add notes