Reference Only
RL9100-101-F1
Heavy Duty Power Connectors RADLOK Feed Thru Pin 300A 10.0mm
Datasheet
AC-HA000380 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Contact Plating | Silver | |
| Current Rating | 300 A | |
| IP Rating | IP40 | |
| Insert / Contact Gender | Pin (Male) | |
| Number of Positions | 1 Position | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Thread Size | M4 | |
| Tradename | RADSOK | |
| Voltage Rating | 1 kV | |
| Part # Aliases | 030189-13 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
1.000
On Order
1.000 expected 29-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,28 € | 9,28 € |
Need more?
My Notes
Sign into see notes.