
USCM124-004
New Product
Automotive Connectors 124-WAY RECEPT
Datasheet
USCM124-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 16 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | USCM | |
| Packaging | Bulk | |
| Current Rating | 13 A, 30 A | |
| Flammability Rating | UL94 V-0 | |
| Housing Material | Thermoplastic, Glass filled PA | |
| Ingress Protection | IP67, IP68, IP6K9K | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Mixed Signal + Power | |
| Voltage Rating | 48 VAC/48 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,68 € | 134,00 € | |
| 2,65 € | 265,00 € | |
| 2,61 € | 522,00 € | |
| 2,30 € | 1.150,00 € | |
| 2,27 € | 2.270,00 € |
Need more?
My Notes
Sign into see notes.