
VI0201550000G
Circular MIL Spec Connector 5.0MM FIXED INLET 2CT TB
Datasheet
VI0201550000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23.760In Stock
43.560 expected on from 06-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,429 € | 5,14 € | |
| 0,218 € | 54,50 € | |
| 0,20 € | 100,00 € | |
| 0,197 € | 130,02 € | |
| 0,194 € | 256,08 € | |
| 0,191 € | 504,24 € | |
| 0,189 € | 873,18 € |
Need more?
My Notes
Sign into see notes.