Reference Only
MD031RP
D-Sub MIL Spec Connectors AirBorn M Series, Micro-D, Plastic, ESD Dust Covers for Plugs
Datasheet
MD031RP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Accessories | |
| Gender | Male | |
| Number of Positions | 31 Position | |
| Series | AirBorn M Series | |
| Packaging | Bulk | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Polypropylene (PP) | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Type | Dust Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3923509000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,20 € | 9,20 € | |
| 9,11 € | 45,55 € | |
| 5,93 € | 59,30 € | |
| 5,35 € | 133,75 € | |
| 5,29 € | 264,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes