Reference Only
PA4-5PJTB
Rectangular MIL Spec Connectors AirBorn PwrAmp Series, Plastic, 2 Row, Solder Cup Cable Mt Plug, 9 Pos., 4 #12 Contacts and 5 #16 Contacts
Datasheet
PA4-5PJTB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Termination Style | Solder Cup | |
| Mounting Style | PCB Mount | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| MIL Type | MIL-DTL-83513 | |
| Series | AirBorn W Series | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Size | 12 | |
| Current Rating | 23 A | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 5.71 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 246,81 € | 246,81 € | |
| 168,17 € | 1.681,70 € | |
| 138,82 € | 3.470,50 € | |
| 137,45 € | 6.872,50 € | |
| 136,09 € | 13.609,00 € | |
| 134,74 € | 33.685,00 € | |
| 130,81 € | 65.405,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes