Reference Only
PA4-5SD11J
Rectangular MIL Spec Connectors AirBorn PwrAmp Series, Rectangular Recept., Plastic, Pwr, TH, Vert., Fixed Jackset, 0.172" Tail Lg., 4 Pos.
Datasheet
PA4-5SD11J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Style | Straight Pin | |
| Contact Plating | Gold | |
| Series | AirBorn PowerAmp | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 275,34 € | 275,34 € | |
| 229,45 € | 1.376,70 € | |
| 227,17 € | 2.271,70 € | |
| 224,93 € | 5.623,25 € | |
| 222,70 € | 11.135,00 € | |
| 220,49 € | 22.049,00 € | |
| 218,31 € | 54.577,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes