Reference Only
WGV80PCJTB
Rectangular MIL Spec Connectors 2.54MM RECTANGULAR MIL SPEC
Datasheet
WGV80PCJTB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Plugs | |
| Number of Positions | 80 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Solder Cup | |
| Mounting Style | Free Hanging | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | AirBorn W Series | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Wire Gauge - AWG | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 164,06 € | 164,06 € | |
| 136,71 € | 1.367,10 € | |
| 131,13 € | 3.278,25 € | |
| 129,84 € | 6.492,00 € | |
| 128,55 € | 12.855,00 € | |
| 127,28 € | 31.820,00 € | |
| 123,57 € | 61.785,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes