Reference Only
WTB70PR9SY
Rectangular MIL Spec Connectors AirBorn W Series Rectangular Bd Mt Plug w/ Pin Contacts, Right Angle, TH, Dual Row, 0.1"/2.54mm Pit., 0.14" Tail Lg., Plastic Body, Guide Set, w/ Mtg Ears, 70 Pos.
Datasheet
WTB70PR9SY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Plugs | |
| Number of Positions | 70 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Mounting Style | Board Mount | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| MIL Type | MIL-DTL-55302 | |
| Series | AirBorn W Series | |
| Mounting Angle | Right Angle | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Voltage Rating | 1 kV | |
| Wire Gauge - AWG | 22 AWG | |
| Part # Aliases | M55302/57B70X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 105,55 € | 105,55 € | |
| 76,61 € | 766,10 € | |
| 64,41 € | 1.610,25 € | |
| 63,77 € | 3.188,50 € | |
| 63,14 € | 6.314,00 € | |
| 62,52 € | 15.630,00 € | |
| 61,90 € | 30.950,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes