Reference Only
HGDESM021A
Board Mount Hall Effect / Magnetic Sensors Sngle Polarity/Outpt 2.0m TMAP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Polarity | |
| Operating Supply Current | 3 uA | |
| Maximum Output Current | 500 uA | |
| Operating Point Min/Max | 1.3 mT to 2.7 mT | |
| Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | MAP-4 | |
| Series | HGDE | |
| Packaging | Reel | |
| Pin Count | 4 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Tradename | SENSORING |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |