
SPVQ820302
Detector Switches DETECTOR SW SPST-NC 0.1A 16V
Datasheet
SPVQ820302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Detector Switches | |
| Packaging | Tray | |
| Illuminated | Non-Illuminated | |
| Product Type | Detector Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 7.020 / Multiples: 195)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,434 € | 3.046,68 € |
Need more?
Sign in to add notes