Reference Only
SSCM110100
Detector Switches 2-way 350gf w/ lug 1pole 2 position
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Detector Switches | |
| Operation Direction | Right/Left | |
| Operating Force | 0.35 N | |
| ON Travel | 3.58 mm | |
| Current Rating | 1 mA | |
| Voltage Rating DC | 5 VDC | |
| Length | 5 mm | |
| Width | 3.6 mm | |
| Height | 1.5 mm | |
| Termination Style | Through Hole | |
| Contact Form | SPDT | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Product Type | Detector Switches | |
| Series | SSCM | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,221 € | 1.326,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes