Reference Only
490112
New Product
Rack & Panel Connectors USB-3.0 A/A F/F
Datasheet
490112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Rack & Panel Connectors | |
| Product | Panel Connectors | |
| Mounting Style | Panel Mount | |
| Housing Material | Polyamide (PA) | |
| Contact Material | CuSN | |
| Contact Plating | Gold | |
| Series | Industrial Network Panel Pass Through | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,82 € | 33,82 € | |
| 28,18 € | 2.818,00 € | |
| 27,90 € | 13.950,00 € | |
| 27,62 € | 27.620,00 € | |
| 26,56 € | 66.400,00 € | |
| 26,06 € | 130.300,00 € | |
| 25,11 € | 251.100,00 € | |
| 24,86 € | 621.500,00 € |
Need more?
Sign in to add notes