Reference Only
490113.0060
New Product
USB Cables / IEEE 1394 Cables USB-3.0 A/A F/M 0,6M PVC
Datasheet
490113.0060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Connectors | |
| Type | USB Panel Connector | |
| Connector End A | USB 3.0 | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | USB 3.0 | |
| Connector End B Pin Count | 9 Position | |
| Gender | Female / Male | |
| Wire Gauge - AWG | AWG 24, AWG 28 | |
| Cable Length | 0.6 m | |
| Jacket Color | Black | |
| IP Rating | IP20, IP65 | |
| Packaging | Bulk | |
| Voltage Rating | 30 V | |
| Current Rating | 900 mA | |
| Data Rate | 5 Gbit/s | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
484In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,44 € | 43,44 € | |
| 36,20 € | 3.620,00 € | |
| 35,85 € | 17.925,00 € | |
| 35,48 € | 35.480,00 € | |
| 34,12 € | 85.300,00 € | |
| 33,47 € | 167.350,00 € | |
| 32,25 € | 322.500,00 € | |
| 31,94 € | 798.500,00 € |
Need more?
Sign in to add notes