Reference Only
490194
New Product
Circular Metric Connectors STWK-M12 4-POL-A FK
Datasheet
490194 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Push-In | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 24 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Series | Field Wireable M12 Connector with Push-In Technology | |
| Packaging | Bulk | |
| Subcategory | Circular Connectors | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,51 € | 12,51 € | |
| 10,42 € | 1.042,00 € | |
| 9,57 € | 4.785,00 € | |
| 9,48 € | 9.480,00 € | |
| 9,38 € | 23.450,00 € | |
| 9,29 € | 46.450,00 € | |
| 9,02 € | 90.200,00 € | |
| 8,53 € | 213.250,00 € |
Need more?
Sign in to add notes