Reference Only
490203
New Product
Circular Metric Connectors KUWK5-M12 (C)-A FK
Datasheet
490203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Push-In | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 24 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Series | Field Wireable M12 Connector with Push-In Technology | |
| Packaging | Bulk | |
| Subcategory | Circular Connectors | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,89 € | 26,89 € | |
| 22,41 € | 2.241,00 € | |
| 22,19 € | 11.095,00 € | |
| 21,96 € | 21.960,00 € | |
| 21,12 € | 52.800,00 € | |
| 20,72 € | 103.600,00 € | |
| 19,96 € | 199.600,00 € | |
| 19,77 € | 494.250,00 € |
Need more?
Sign in to add notes