Reference Only
492075
New Product
Modular Connectors / Ethernet Connectors RJ45 F/F 8/8 CAT.5E
Datasheet
492075 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Performance Category | Cat 5e | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| IP Rating | IP65 | |
| Current Rating | 1.5 A | |
| Voltage Rating | 24 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Tab Direction | Tab Up | |
| Series | Industrial Network Panel Pass Through | |
| Packaging | Bulk | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
195In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,59 € | 30,59 € | |
| 25,49 € | 2.549,00 € | |
| 25,24 € | 12.620,00 € | |
| 24,98 € | 24.980,00 € | |
| 24,02 € | 60.050,00 € | |
| 23,57 € | 117.850,00 € | |
| 22,71 € | 227.100,00 € | |
| 22,49 € | 562.250,00 € |
Need more?
Sign in to add notes