Reference Only
492077
New Product
Modular Connectors / Ethernet Connectors RJ45 F/F 8/8 CAT.6A KD
Datasheet
492077 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Gender | Jack (Female) to Jack (Female) | |
| USOC Codes | RJ45 | |
| Shielding | Shielded | |
| Performance Category | Cat 6a | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| Termination Style | Cable | |
| IP Rating | IP65/IP67/IP68/IP69, IP20 | |
| Current Rating | 1.5 A | |
| Voltage Rating | 50 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 100 MOhms | |
| Mating Cycles | 750 Cycles | |
| Number of Ports | 1 Port | |
| Number of Positions | 8P8C | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,31 € | 39,31 € | |
| 32,76 € | 3.276,00 € | |
| 32,43 € | 16.215,00 € | |
| 32,10 € | 32.100,00 € | |
| 30,87 € | 77.175,00 € | |
| 30,28 € | 151.400,00 € | |
| 29,18 € | 291.800,00 € | |
| 28,89 € | 722.250,00 € |
Need more?
Sign in to add notes