
700379
New Product
Amphenol LRC-M5-0379 3AC 575V 7,5KW
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Amphenol | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8548009099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,94 € | 22,94 € |
Need more?
Sign in to add notes