
700577
New Product
Amphenol LV-V1-0577 AC/DC 24V 200VA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Amphenol | |
| Packaging | Bulk | |
| Series | Amphenol Lutze |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8548009099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,32 € | 7,32 € |
Need more?
Sign in to add notes