
705810
New Product
Amphenol LS-V20-5810 AC/DC 24V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Amphenol | |
| Packaging | Bulk | |
| Series | Amphenol Lutze |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,42 € | 6,42 € | |
| 6,36 € | 63,60 € | |
| 6,30 € | 157,50 € | |
| 6,23 € | 311,50 € | |
| 6,17 € | 617,00 € | |
| 6,11 € | 1.527,50 € | |
| 6,05 € | 3.025,00 € | |
| 5,99 € | 5.990,00 € |
Need more?
Sign in to add notes