
709605
New Product
Amphenol LS-A-9605 2.5M PVC 24V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Amphenol | |
| Packaging | Bulk | |
| Series | Amphenol Lutze |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
498In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,42 € | 9,42 € | |
| 9,32 € | 93,20 € | |
| 9,23 € | 230,75 € | |
| 9,14 € | 457,00 € | |
| 9,05 € | 905,00 € | |
| 8,96 € | 2.240,00 € | |
| 8,82 € | 4.410,00 € | |
| 8,73 € | 8.730,00 € |
Need more?
Sign in to add notes