Reference Only
716411
New Product
Circuit Breakers LOCC-BOX-NET 7-6411
Datasheet
716411 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Circuit Breakers | |
| Series | LOCC-BOX | |
| Product | Circuit Breakers | |
| Type | DC Breaker | |
| Current Rating | 10 A | |
| Voltage Rating DC | 12 VDC, 24 VDC | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 50 C | |
| Illuminated | Illuminated | |
| Packaging | Bulk | |
| Height | 107.4 mm | |
| Length | 8.1 mm | |
| Mounting Style | DIN Rail Mount | |
| Subcategory | Circuit Breakers | |
| Tradename | LUTZE | |
| Width | 116 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,45 € | 39,45 € | |
| 39,06 € | 195,30 € | |
| 38,68 € | 386,80 € | |
| 38,29 € | 1.914,50 € | |
| 37,92 € | 3.792,00 € |
Need more?
Sign in to add notes