Reference Only
716413
New Product
Circuit Breakers LOCC-BOX-C2 7-6413
Datasheet
716413 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Circuit Breakers | |
| Series | LOCC-BOX | |
| Product | Circuit Breakers | |
| Type | DC Breaker | |
| Current Rating | 5 A | |
| Voltage Rating DC | 12 VDC, 24 VDC | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 50 C | |
| Illuminated | Illuminated | |
| Packaging | Bulk | |
| Height | 107.4 mm | |
| Length | 8.1 mm | |
| Mounting Style | DIN Rail Mount | |
| Subcategory | Circuit Breakers | |
| Tradename | LUTZE | |
| Width | 116 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,91 € | 40,91 € | |
| 40,50 € | 202,50 € | |
| 40,10 € | 401,00 € | |
| 39,71 € | 1.985,50 € | |
| 39,31 € | 3.931,00 € |
Need more?
Sign in to add notes