Reference Only
716420
New Product
Circuit Breaker Accessories LOCC-BOX-SK 7-6420
Datasheet
716420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Circuit Breaker Accessories | |
| Series | LOCC-BOX | |
| Product | LOCC Box | |
| Type | Collective Terminal | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Height | 107.4 mm | |
| Length | 8.1 mm | |
| Mounting Style | DIN Rail Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Push-In | |
| Tradename | LUTZE | |
| Voltage Rating | 12 VDC, 24 VDC | |
| Width | 116 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,05 € | 17,05 € | |
| 16,88 € | 168,80 € | |
| 16,71 € | 417,75 € | |
| 16,55 € | 827,50 € | |
| 16,39 € | 1.639,00 € | |
| 16,22 € | 4.055,00 € | |
| 16,06 € | 8.030,00 € | |
| 15,90 € | 15.900,00 € |
Need more?
Sign in to add notes