Reference Only
716421
New Product
Circuit Breaker Accessories LOCC-BOX-EKL 7-6421
Datasheet
716421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Circuit Breaker Accessories | |
| Series | LOCC-BOX | |
| Product | Circuit Breakers | |
| Type | Supply Terminal | |
| Packaging | Bulk | |
| Current Rating | 40 A | |
| Height | 110 mm | |
| Length | 10 mm | |
| Mounting Style | DIN Rail Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Push-In | |
| Tradename | LUTZE | |
| Voltage Rating | 12 VDC, 24 VDC | |
| Width | 62 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,13 € | 13,13 € | |
| 13,00 € | 78,00 € | |
| 12,87 € | 128,70 € | |
| 12,74 € | 637,00 € | |
| 12,62 € | 1.262,00 € | |
| 12,49 € | 3.122,50 € |
Need more?
Sign in to add notes