Reference Only
716424
New Product
Circuit Breaker Accessories LOCC-BOX-DY 7-6424
Datasheet
716424 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Circuit Breaker Accessories | |
| Series | LOCC-BOX | |
| Product | Circuit Breakers | |
| Type | Empty Housing | |
| Packaging | Bulk | |
| Height | 107.4 mm | |
| Length | 8.1 mm | |
| Mounting Style | DIN Rail Mount | |
| Subcategory | Circuit Breakers | |
| Tradename | LUTZE | |
| Width | 116 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536906000 |
| TARIC | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,29 € | 7,29 € | |
| 7,22 € | 72,20 € | |
| 7,14 € | 178,50 € | |
| 7,07 € | 353,50 € | |
| 7,00 € | 700,00 € | |
| 6,93 € | 1.732,50 € | |
| 6,87 € | 3.435,00 € | |
| 6,80 € | 6.800,00 € |
Need more?
Sign in to add notes