Reference Only
716425
New Product
Circuit Breaker Accessories LOCC-BOX-ES 7-6425
Datasheet
716425 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Circuit Breaker Accessories | |
| Series | LOCC-BOX | |
| Product | Circuit Breakers | |
| Type | Supply Terminal | |
| Packaging | Bulk | |
| Current Rating | 40 A | |
| Height | 110 mm | |
| Length | 10 mm | |
| Mounting Style | DIN Rail Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Push-In | |
| Tradename | LUTZE | |
| Voltage Rating | 12 VDC, 24 VDC, 48 VDC | |
| Width | 62 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,09 € | 14,09 € | |
| 13,95 € | 69,75 € | |
| 13,81 € | 138,10 € | |
| 13,68 € | 684,00 € | |
| 13,54 € | 1.354,00 € | |
| 13,41 € | 3.352,50 € |
Need more?
Sign in to add notes