Reference Only
716426
New Product
Circuit Breaker Accessories LOCC-BOX-CU 7-6426
Datasheet
716426 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Circuit Breaker Accessories | |
| Series | LOCC-BOX | |
| Product | LOCC Box | |
| Type | Busbar | |
| Packaging | Bulk | |
| Height | 3 mm | |
| Length | 1 m | |
| Subcategory | Circuit Breakers | |
| Tradename | LUTZE | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7407105050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,97 € | 19,97 € | |
| 19,77 € | 197,70 € | |
| 19,57 € | 489,25 € | |
| 19,38 € | 969,00 € | |
| 19,19 € | 1.919,00 € | |
| 19,00 € | 4.750,00 € | |
| 18,81 € | 9.405,00 € | |
| 18,62 € | 18.620,00 € |
Need more?
Sign in to add notes