
716426.004.2
New Product
Circuit Breaker Accessories LOCC-BOX-CU 7-6426.004.2
Datasheet
716426.004.2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Circuit Breaker Accessories | |
| Product | Accessory | |
| Type | Busbar | |
| Packaging | Bulk | |
| Height | 10 mm | |
| Length | 50.4 mm | |
| Subcategory | Circuit Breakers | |
| Tradename | LUTZE | |
| Width | 3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,98 € | 5,94 € |
Need more?
Sign in to add notes