Reference Only
716427
New Product
Circuit Breaker Accessories LOCC-BOX-AD 7-6427
Datasheet
716427 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Circuit Breaker Accessories | |
| Series | LOCC-BOX | |
| Product | Circuit Breakers | |
| Type | Rail Cover | |
| Packaging | Bulk | |
| Height | 3 mm | |
| Length | 1 m | |
| Subcategory | Circuit Breakers | |
| Tradename | LUTZE | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,87 € | 9,74 € | |
| 4,82 € | 48,20 € | |
| 4,77 € | 119,25 € | |
| 4,72 € | 236,00 € | |
| 4,68 € | 468,00 € | |
| 4,63 € | 1.157,50 € | |
| 4,58 € | 2.290,00 € |
Need more?
Sign in to add notes